LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MSP151AUJZ-3.3-R7 product image
  • MSP151AUJZ-3.3-R7 thumbnail 1
  • MSP151AUJZ-3.3-R7 thumbnail 2
  • MSP151AUJZ-3.3-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSP151AUJZ-3.3-R7RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSP151AUJZ-3.3-R7
LCSC Part #
C49375264
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 3.3V 300mA SOT-23-5
Datasheetpdf iconMSKSEMI MSP151AUJZ-3.3-R7
In-Stock: 2,991
2,991 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.457$ 0.4342$ 0.43
10+$ 0.4066$ 0.3863$ 3.86
30+$ 0.3822$ 0.3631$ 10.89
100+$ 0.3562$ 0.3384$ 33.84
500+$ 0.3415$ 0.3245$ 162.25
1,000+$ 0.335$ 0.3183$ 318.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Introduction

AI Translation

This series is a high-precision, low-noise, fast-response LDO linear regulator fabricated using CMOS process technology. Integrating a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and low on-resistance MOSFET, it achieves high ripple rejection, low output noise, and fast-response low-dropout performance. Compatible with smaller ceramic capacitors and requiring no 0.1pF bypass capacitor, it saves board space and reduces cost. With high-precision output stability and fast transient response, it handles load current fluctuations effectively, making it especially suitable for handheld devices and RF applications. The output can be disabled via the CE pin on the chip; the typical quiescent current in shutdown mode is only 1μA, significantly reducing power consumption.

Features

AI Translation
  • High output voltage accuracy: ±2.0%
  • Selectable output voltage range: 1.2V ~ 3.6V
  • Ultra-low quiescent current: 70μA (typ.)
  • Ultra-low shutdown current: 1μA (typ.)
  • Excellent line regulation: 0.2%/V (typ.)
  • High output current capability: Iout=300mA at Vin=4.3V and Vout=3.3V
  • Built-in overcurrent protection and load short-circuit protection
  • Ceramic capacitor compatible
  • Package: SOT-23-5

Applications

AI Translation
  • Smartphones/mobile phones
  • Digital cameras/camcorders
  • Battery-powered devices
  • Bluetooth and other RF products
  • Portable consumer devices