MSKSEMI MSP7118AUJZ-3.3
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSP7118AUJZ-3.3 |
| LCSC Part # | C49375262 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 300mA SOT-23-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The MSP7118AUJZ-x.x series is a family of low-dropout voltage regulators featuring a wide input voltage range, low dropout voltage, low power consumption, and a compact package. With a quiescent current of only 1.5μA, they are ideal for battery-powered, always-on systems that require extremely low idle-state power consumption to extend operating life. This series of linear regulators maintains stability with ceramic output capacitors across a wide input voltage range of 2V to 24V and an output load current range of 0mA to 300mA.
Features
- Quiescent current: 1.5μA (no load)
- Output accuracy: ±2%
- Output current: 300mA
- Wide input voltage range: 2V to 24V
- Dropout voltage: 0.35V at 100mA output current, 5V output output
- Fixed output voltage options: 1.8V, 2.5V, 3.3V, 5V
- Stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- Available in SOT-23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld computers, and PDAs
- Wireless communication devices
- Audio/video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0586 | $ 1.06 |
| 10+ | $ 0.9595 | $ 9.60 |
| 30+ | $ 0.9042 | $ 27.13 |
| 100+ | $ 0.8424 | $ 84.24 |
| 500+ | $ 0.8147 | $ 407.35 |
| 1,000+ | $ 0.8017 | $ 801.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The MSP7118AUJZ-x.x series is a family of low-dropout voltage regulators featuring a wide input voltage range, low dropout voltage, low power consumption, and a compact package. With a quiescent current of only 1.5μA, they are ideal for battery-powered, always-on systems that require extremely low idle-state power consumption to extend operating life. This series of linear regulators maintains stability with ceramic output capacitors across a wide input voltage range of 2V to 24V and an output load current range of 0mA to 300mA.
Features
- Quiescent current: 1.5μA (no load)
- Output accuracy: ±2%
- Output current: 300mA
- Wide input voltage range: 2V to 24V
- Dropout voltage: 0.35V at 100mA output current, 5V output output
- Fixed output voltage options: 1.8V, 2.5V, 3.3V, 5V
- Stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- Available in SOT-23-5 package
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld computers, and PDAs
- Wireless communication devices
- Audio/video equipment
C49375262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



