LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MSP7118AUJZ-5.0 product image
  • MSP7118AUJZ-5.0 thumbnail 1
  • MSP7118AUJZ-5.0 thumbnail 2
  • MSP7118AUJZ-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSP7118AUJZ-5.0RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSP7118AUJZ-5.0
LCSC Part #
C49375260
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 300mA SOT-23-5
Datasheetpdf iconMSKSEMI MSP7118AUJZ-5.0
In-Stock: 2,997
2,997 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0586$ 1.0057$ 1.01
10+$ 0.9595$ 0.9116$ 9.12
30+$ 0.9042$ 0.8590$ 25.77
100+$ 0.8424$ 0.8003$ 80.03
500+$ 0.8147$ 0.7740$ 387.00
1,000+$ 0.8017$ 0.7617$ 761.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2.2uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage24V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MSP7118AUJZ-x.x series is a family of low-dropout linear regulators featuring wide input voltage range, low dropout voltage, low power consumption, and compact packaging. With a quiescent current of only 1.5μA, they are ideal for powering battery-operated, always-on systems that require extremely low idle-state power consumption to extend operating life. This series of linear regulators maintains stability with ceramic output capacitors across a wide input voltage range of 2V to 24V and an output load current range of 0mA to 300mA.

Features

AI Translation
  • No-load ground current: 1.5μA
  • Output accuracy: ±2%
  • Output current: 300mA
  • Wide input voltage range: 2V to 24V
  • Dropout voltage: 0.35V at 100mA output current, 5V output voltage
  • Fixed output voltages: 1.8V, 2.5V, 3.3V, 5V
  • Stable with ceramic or tantalum capacitors
  • Current limiting protection
  • Over-temperature protection
  • SOT-23-5 package

Applications

AI Translation
  • Portable battery-powered devices
  • Low-power microcontrollers
  • Wireless communication devices
  • Automotive navigation systems
  • Industrial control