LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSADP7118AUJZ-5.0 product image
  • MSADP7118AUJZ-5.0 thumbnail 1
  • MSADP7118AUJZ-5.0 thumbnail 2
  • MSADP7118AUJZ-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSADP7118AUJZ-5.0RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSADP7118AUJZ-5.0
LCSC Part #
C49375259
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 5V 300mA SOT-23-5
Datasheetpdf iconMSKSEMI MSADP7118AUJZ-5.0
In-Stock: 2,569
2,569 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7757$ 0.78
10+$ 0.7025$ 7.03
30+$ 0.6619$ 19.86
100+$ 0.6163$ 61.63
500+$ 0.5968$ 298.40
1,000+$ 0.5871$ 587.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2.2uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage24V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The MSADP7118AUJZ-x.x series is a family of low-dropout linear regulators featuring a wide input voltage range, low dropout voltage, low power consumption, and compact packaging. With a quiescent current of only 1.5μA, these regulators are ideal for powering battery-operated always-on systems that require ultra-low quiescent current draw to maximize operating lifetime. The series maintains stability with ceramic output capacitors across a wide input voltage range of 2V to 24V and output load current range of 0mA to 300mA.

Features

AI Translation
  • Ground current of only 1.5μA at no load
  • Output accuracy ±2%
  • Output current 300mA
  • Wide input voltage range: 2V to 24V
  • Dropout voltage: 0.35V at 100mA load, 5V output
  • Fixed output voltages: 1.8V, 2.5V, 3.3V, 5V
  • Stable with ceramic or tantalum capacitors
  • Current limiting protection
  • Over-temperature protection
  • SOT-23-5 package

Applications

AI Translation
  • Portable battery-powered devices
  • Low-power microcontrollers
  • Laptops, handheld PCs, and PDAs
  • Wireless communication devices
  • Audio/video equipment
  • Automotive navigation systems
  • Industrial control
  • Weighing scales
  • Instrumentation
  • Home automation