MSKSEMI MSETA7014S2G
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSETA7014S2G |
| LCSC Part # | C49375255 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1 3A Active High High Side Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Over temperature protection;Under-voltage lockout;Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 4V~36V | |
| RDS(on) | 35mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Over temperature protection;Under-voltage lockout;Soft-start;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 4V~36V | |
| RDS(on) | 35mΩ | |
| Type | High Side Switch |
Introduction
MSETA7014S2G is an overvoltage protection IC integrating a high-side power MOSFET with an adjustable overvoltage protection threshold. When the input voltage exceeds the programmed threshold, the IC turns off the high-side FET to protect the downstream load. The device supports a maximum operating voltage of 36V. When the FB pin is left floating or tied to ground, the default internal overvoltage protection threshold is 6.1V. The overvoltage lockout threshold is also adjustable from 4.0V to 15V via the ratio of external resistors R1 and R2. The IC also integrates a thermal protection function to monitor the die temperature and ensure safe operation. This product is available in a halogen-free, RoHS-compliant SOT-23-6 package.
Features
- Integrated 35mΩ (typical @ 5V/1A) N-channel MOSFET
- Maximum continuous output current 3.0A
- Maximum input voltage 36V
- Integrated fixed 6.1V (±3%) overvoltage lockout (FB pin floating or grounded)
- Adjustable overvoltage protection threshold: 4.0V~15V (±3%) (via external resistors R1 and R2 on FB pin)
- Integrated over-temperature protection
- HBM ESD protection: >±2KV (JESD22-A114)
- SOT-23-6L package
Applications
- Portable electronic devices
- Personal multimedia systems
- Mobile phones
- Tablets
- E-cigarettes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1645$ 0.1563 | $ 0.78 |
| 50+ | $ 0.1318$ 0.1253 | $ 6.27 |
| 150+ | $ 0.1177$ 0.1119 | $ 16.79 |
| 500+ | $ 0.1002$ 0.0952 | $ 47.60 |
| 3,000+ | $ 0.0905$ 0.0860 | $ 258.00 |
| 6,000+ | $ 0.0858$ 0.0816 | $ 489.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Over temperature protection;Under-voltage lockout;Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 4V~36V | |
| RDS(on) | 35mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Over temperature protection;Under-voltage lockout;Soft-start;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 4V~36V | |
| RDS(on) | 35mΩ | |
| Type | High Side Switch |
Introduction
MSETA7014S2G is an overvoltage protection IC integrating a high-side power MOSFET with an adjustable overvoltage protection threshold. When the input voltage exceeds the programmed threshold, the IC turns off the high-side FET to protect the downstream load. The device supports a maximum operating voltage of 36V. When the FB pin is left floating or tied to ground, the default internal overvoltage protection threshold is 6.1V. The overvoltage lockout threshold is also adjustable from 4.0V to 15V via the ratio of external resistors R1 and R2. The IC also integrates a thermal protection function to monitor the die temperature and ensure safe operation. This product is available in a halogen-free, RoHS-compliant SOT-23-6 package.
Features
- Integrated 35mΩ (typical @ 5V/1A) N-channel MOSFET
- Maximum continuous output current 3.0A
- Maximum input voltage 36V
- Integrated fixed 6.1V (±3%) overvoltage lockout (FB pin floating or grounded)
- Adjustable overvoltage protection threshold: 4.0V~15V (±3%) (via external resistors R1 and R2 on FB pin)
- Integrated over-temperature protection
- HBM ESD protection: >±2KV (JESD22-A114)
- SOT-23-6L package
Applications
- Portable electronic devices
- Personal multimedia systems
- Mobile phones
- Tablets
- E-cigarettes
C49375255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



