MSKSEMI MSHT1622(QFP64)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSHT1622(QFP64) |
| LCSC Part # | C49375245 |
| Packaging | QFP-64(14x20) |
| Customer # | |
| Key Attributes | 2.7V~5.2V 32 Segment 3-Wire Serial Interface 80uA QFP-64(14x20) Display Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-64(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x8 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-64(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 32x8 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 80uA |
Introduction
MSHT1622 is a memory-mapped, 256-point dot-matrix multi-function LCD driver IC. Its software architecture makes it suitable for dot-matrix LCD display applications, including LCD modules and display subsystems. The circuit features a power-down function to reduce power consumption. It is controlled via a microcontroller interface and performs a clear reset upon power-up. Operating states are configured through the command port; RAM data is read, written, and modified via chip select, read, and write operations, driving the LCD display on a one-to-one mapping basis. Each segment driver operates independently, enabling flexible modification of display content and supporting user customization. The static display RAM is organized as 64×4 bits, storing display data that maps directly to the LCD driver. Data is written to RAM via read, write, and read-modify-write commands. The timebase generator and watchdog timer share a divide-by-256 counter, with independent controls for enable, disable, clear, and interrupt enable/disable. When the watchdog timer overflows, the IRQ pin is held low until a clear-watchdog or disable-interrupt command is received. If an external clock source is selected, the system disable command has no effect; the system will not enter low-power mode unless the external clock is removed. An internal buzzer circuit generates a pair of complementary drive signals for piezoelectric buzzers; the buzzer frequency can be selected via command as either 2kHz or 4kHz, with on/off control available. The circuit is configured through serial software, and instructions for setting and transferring display data are divided into two modes: command mode and data mode. Command mode is used for system configuration; data mode is used for data operations. The interface comprises 4 lines: chip select for initializing and terminating communication; data line for serial input/output; read clock for latching data on the falling edge; write clock for latching data, addresses, and commands on the rising edge; and an interrupt request line for outputting timebase or watchdog timer overflow flags. It is recommended that the host controller initialize the MSHT1622 after power-on reset to prevent erroneous operation.
Features
- Operating voltage range: 2.7V ~ 5.2V
- Built-in 32kHz RC oscillator circuit
- Supports 1/4 bias, 1/2 duty cycle, display frequency 64Hz
- Integrated resistor-type bias voltage generation circuit
- Two buzzer frequency options: 2kHz or 4kHz
- Power-down command support for reduced power consumption
- Integrated time base and watchdog timer circuit
- Time base/watchdog timer overflow output
- 8 clock source options for time base/watchdog timer
- LCD driver supporting up to 32×8 dot matrix
- 3-wire serial interface
- Address auto-increment support
- Three data access modes
- VLCD pin for LCD voltage adjustment
- Package: 64-pin QFP/LQFP, 44-pin LQFP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6978 | $ 0.70 |
| 10+ | $ 0.5573 | $ 5.57 |
| 30+ | $ 0.4878 | $ 14.63 |
| 132+ | $ 0.4184 | $ 55.23 |
| 528+ | $ 0.378 | $ 199.58 |
| 1,320+ | $ 0.3554 | $ 469.13 |
Standard Packaging66/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-64(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x8 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-64(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 32x8 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 80uA |
Introduction
MSHT1622 is a memory-mapped, 256-point dot-matrix multi-function LCD driver IC. Its software architecture makes it suitable for dot-matrix LCD display applications, including LCD modules and display subsystems. The circuit features a power-down function to reduce power consumption. It is controlled via a microcontroller interface and performs a clear reset upon power-up. Operating states are configured through the command port; RAM data is read, written, and modified via chip select, read, and write operations, driving the LCD display on a one-to-one mapping basis. Each segment driver operates independently, enabling flexible modification of display content and supporting user customization. The static display RAM is organized as 64×4 bits, storing display data that maps directly to the LCD driver. Data is written to RAM via read, write, and read-modify-write commands. The timebase generator and watchdog timer share a divide-by-256 counter, with independent controls for enable, disable, clear, and interrupt enable/disable. When the watchdog timer overflows, the IRQ pin is held low until a clear-watchdog or disable-interrupt command is received. If an external clock source is selected, the system disable command has no effect; the system will not enter low-power mode unless the external clock is removed. An internal buzzer circuit generates a pair of complementary drive signals for piezoelectric buzzers; the buzzer frequency can be selected via command as either 2kHz or 4kHz, with on/off control available. The circuit is configured through serial software, and instructions for setting and transferring display data are divided into two modes: command mode and data mode. Command mode is used for system configuration; data mode is used for data operations. The interface comprises 4 lines: chip select for initializing and terminating communication; data line for serial input/output; read clock for latching data on the falling edge; write clock for latching data, addresses, and commands on the rising edge; and an interrupt request line for outputting timebase or watchdog timer overflow flags. It is recommended that the host controller initialize the MSHT1622 after power-on reset to prevent erroneous operation.
Features
- Operating voltage range: 2.7V ~ 5.2V
- Built-in 32kHz RC oscillator circuit
- Supports 1/4 bias, 1/2 duty cycle, display frequency 64Hz
- Integrated resistor-type bias voltage generation circuit
- Two buzzer frequency options: 2kHz or 4kHz
- Power-down command support for reduced power consumption
- Integrated time base and watchdog timer circuit
- Time base/watchdog timer overflow output
- 8 clock source options for time base/watchdog timer
- LCD driver supporting up to 32×8 dot matrix
- 3-wire serial interface
- Address auto-increment support
- Three data access modes
- VLCD pin for LCD voltage adjustment
- Package: 64-pin QFP/LQFP, 44-pin LQFP
C49375245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

