LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HPMICRO HPM6364IPA2 product image
  • HPM6364IPA2 thumbnail 1
  • HPM6364IPA2 thumbnail 2
  • HPM6364IPA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HPMICRO HPM6364IPA2RoHS

Manufacturer
HPMICROAsian Brands
MPN
HPM6364IPA2
LCSC Part #
C49374599
Packaging
ELQFP-144(20x20)
Customer #
Key Attributes
RISC-V 32 Bit 648MHz 108 ELQFP-144(20x20) Microcontrollers RoHS
Datasheetpdf iconHPMICRO HPM6364IPA2
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.8976$ 9.90
10+$ 8.5045$ 85.05
60+$ 7.6558$ 459.35
120+$ 6.9448$ 833.38
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHPMICRO
PackagingELQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size4MB
CPU CoreRISC-V
Core Size32 Bit
CPU Maximum Speed648MHz
Oscillator TypeBuilt-in+External
Number of I/O108