LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCB13DHAR product image
Images for reference only

Sullins GCB13DHAR

Manufacturer
MPN
GCB13DHAR
LCSC Part #
C4936642
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
1.27mm 26P Right Angle Through Hole,Right Angle,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GCB13DHAR
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3953$ 13.40
200+$ 5.1839$ 1036.78
500+$ 5.002$ 2501.00
1,000+$ 4.9126$ 4912.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins26P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.