LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators O93EL89CEI-112YLC-8.192M product image
  • O93EL89CEI-112YLC-8.192M thumbnail 1
  • O93EL89CEI-112YLC-8.192M thumbnail 2
  • O93EL89CEI-112YLC-8.192M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators O93EL89CEI-112YLC-8.192M

Manufacturer
MPN
O93EL89CEI-112YLC-8.192M
LCSC Part #
C49361985
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 8.192MHz CMOS SMD
Datasheetpdf iconYXC Crystal Oscillators O93EL89CEI-112YLC-8.192M
In-Stock: 707
707 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7148$ 0.71
10+$ 0.5744$ 5.74
30+$ 0.5043$ 15.13
100+$ 0.4341$ 43.41
500+$ 0.3917$ 195.85
1,000+$ 0.3705$ 370.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerYXC Crystal Oscillators
PackagingSMD2520-4P
Operating Temperature-40℃~+85℃
Frequency Stability±30ppm
Output TypeCMOS
Frequency8.192MHz
Voltage - Supply3.3V

Introduction

AI Translation

YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.

Features

AI Translation
  • Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
  • PLL supporting wide frequency range operation from 1 MHz to 200 MHz
  • VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
  • CMOS output
  • Stability of ±50 ppm over -40°C to 85°C temperature range
  • Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
  • Maximum operating temperature: -40°C to 125°C

Applications

AI Translation
  • Routers and switches
  • Two-way radios (walkie-talkies)
  • EV charging stations
  • Printers and multifunction devices
  • Drone applications