LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 85HF80-TD product image
  • 85HF80-TD thumbnail 1
  • 85HF80-TD thumbnail 2
  • 85HF80-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 85HF80-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
85HF80-TD
LCSC Part #
C49338513
Packaging
DO-5(DO-203AB)
Customer #
Key Attributes
800V 1.2V@267A 85A DO-5(DO-203AB) Single Diodes RoHS
Datasheetpdf iconTDSEMIC 85HF80-TD
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.9771$ 22.98
10+$ 22.298$ 222.98
50+$ 21.125$ 1056.25
100+$ 20.0999$ 2009.99
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingDO-5(DO-203AB)
Diode Configuration-
Operating Junction Temperature Range-65℃~+180℃
Voltage - DC Reverse (Vr) (Max)800V
Voltage - Forward(Vf@If)1.2V@267A
Reverse Leakage Current (Ir)9mA
Current - Rectified85A
Non-Repetitive Peak Forward Surge Current1.8kA

Introduction

AI Translation

Standard recovery diode, stud mount version, 85 A current rating, in DO-5 (DO-203AB) package. Available in stud cathode and stud anode versions, as well as lead versions. Models support up to 1600 V repetitive peak reverse voltage. Designed and qualified to industrial grade. Stud reverse polarity version indicates anode connected to stud.

Features

AI Translation
  • High surge current capability
  • Stud cathode and stud anode versions
  • Leaded version available
  • Models up to 1600 V repetitive peak reverse voltage
  • Designed and qualified to industrial standards
  • RoHS COMPLIANT

Applications

AI Translation
  • Battery chargers
  • Converters
  • Power supplies
  • Machine tool control
  • Welding