LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 85HF60-TD product image
  • 85HF60-TD thumbnail 1
  • 85HF60-TD thumbnail 2
  • 85HF60-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 85HF60-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
85HF60-TD
LCSC Part #
C49338512
Packaging
DO-5(DO-203AB)
Customer #
Key Attributes
600V 1.2V@267A 85A DO-5(DO-203AB) Single Diodes RoHS
Datasheetpdf iconTDSEMIC 85HF60-TD
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.8415$ 21.84
10+$ 21.1965$ 211.97
50+$ 20.0804$ 1004.02
100+$ 19.1056$ 1910.56
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingDO-5(DO-203AB)
Diode Configuration-
Operating Junction Temperature Range-65℃~+180℃
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.2V@267A
Reverse Leakage Current (Ir)9mA
Current - Rectified85A
Non-Repetitive Peak Forward Surge Current1.8kA

Features

AI Translation
  • High surge current capability
  • Cathode stud and anode stud versions
  • Wire lead version available
  • Up to 1600V V<sub>RRM</sub> types
  • Designed and qualified for industrial grade
  • RoHS compliant

Applications

AI Translation
  • Battery chargers
  • Converters
  • Power supplies
  • Machine tool control
  • Welding