TDSEMIC 85HF10-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 85HF10-TD |
| LCSC Part # | C49338505 |
| Packaging | DO-5(DO-203AB) |
| Customer # | |
| Key Attributes | 100V 1.2V@267A 85A DO-5(DO-203AB) Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Reverse Leakage Current (Ir) | 9mA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Reverse Leakage Current (Ir) | 9mA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge current capability
- Stud cathode and stud anode versions
- Leaded version available
- Up to 1600V VRRM
- Designed and qualified to industrial grade
Applications
AI Translation
- Battery chargers
- Converters
- Power supplies
- Machine tool control
- Welding
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.922 | $ 18.92 |
| 10+ | $ 17.1804 | $ 171.80 |
| 50+ | $ 16.1179 | $ 805.90 |
| 100+ | $ 15.2276 | $ 1522.76 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Reverse Leakage Current (Ir) | 9mA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+180℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.2V@267A | |
| Reverse Leakage Current (Ir) | 9mA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge current capability
- Stud cathode and stud anode versions
- Leaded version available
- Up to 1600V VRRM
- Designed and qualified to industrial grade
Applications
AI Translation
- Battery chargers
- Converters
- Power supplies
- Machine tool control
- Welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



