LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G18DCKR-TP product image
  • SN74LVC1G18DCKR-TP thumbnail 1
  • SN74LVC1G18DCKR-TP thumbnail 2
  • SN74LVC1G18DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G18DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G18DCKR-TP
LCSC Part #
C49333183
Packaging
SOT-363
Customer #
Key Attributes
1/2 1.65V~5.5V 10uA 2.7ns@5V,15pF SOT-363 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconTECH PUBLIC SN74LVC1G18DCKR-TP
In-Stock: 2,865
2,865 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0809$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0551$ 8.27
500+$ 0.0486$ 24.30
3,000+$ 0.0435$ 130.50
6,000+$ 0.0409$ 245.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTECH PUBLIC
PackagingSOT-363
TypeDecoder
Series74LVC
Number of Channels1/2
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay2.7ns@5V,15pF
FunctionTri-state output;Output enable high-impedance
Current - Output Low(IOL)32mA

Introduction

AI Translation

The SN74LVC1G18 is a 1-of-2 non-inverting demultiplexer with 3-state outputs. When the select input S is low, data is routed from A (input) to Y0 (output), while Y1 (output) is in the high-impedance state. When the select input S is high, data is routed from A (input) to Y1 (output), while Y0 (output) is in the high-impedance state.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Inputs tolerant up to 5.5V
  • ±24mA output drive capability at 3.3V
  • Low power consumption, Icc = 10 μA (max)
  • ESD protection exceeds JESD 22: 2000-V HBM (A114-A), 200-V MM (A115-A), 1000-V CDM (C101)

Applications

AI Translation
  • Audio docking stations
  • Blu-ray players and home theater systems
  • Embedded PCs
  • Personal digital assistants
  • Telecom/server AC/DC power supplies: single controller: analog and digital