TECH PUBLIC SN74LVC1G18DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G18DBVR-TP |
| LCSC Part # | C49333182 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1/2 1.65V~5.5V 10uA 3.4ns@5V,50pF SOT-23-6 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.4ns@5V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.4ns@5V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LVC1G18 is a 1-of-2 non-inverting demultiplexer with 3-state outputs. When select input S is low, data passes from A (input) to Y0 (output), while Y1 (output) is in a high-impedance state. When select input S is high, data passes from A (input) to Y1 (output), while Y0 (output) is in a high-impedance state.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Input voltage tolerance up to 5.5V
- ±24mA output drive capability at 3.3V
- Low power consumption, max Icc = 10 μA
- ESD protection exceeding JESD 22 standard
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Power supplies
In-Stock: 3,855
3,855 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0808 | $ 0.40 |
| 50+ | $ 0.0636 | $ 3.18 |
| 150+ | $ 0.055 | $ 8.25 |
| 500+ | $ 0.0486 | $ 24.30 |
| 3,000+ | $ 0.0434 | $ 130.20 |
| 6,000+ | $ 0.0408 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.4ns@5V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Decoder | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 3.4ns@5V,50pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LVC1G18 is a 1-of-2 non-inverting demultiplexer with 3-state outputs. When select input S is low, data passes from A (input) to Y0 (output), while Y1 (output) is in a high-impedance state. When select input S is high, data passes from A (input) to Y1 (output), while Y0 (output) is in a high-impedance state.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Input voltage tolerance up to 5.5V
- ±24mA output drive capability at 3.3V
- Low power consumption, max Icc = 10 μA
- ESD protection exceeding JESD 22 standard
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Power supplies
C49333182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



