MSKSEMI MB18F-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MB18F-MS |
| LCSC Part # | C49331180 |
| Packaging | MBF |
| Customer # | |
| Key Attributes | 40A 700mV@1A 1A 80V MBF Bridge Rectifiers |
| Datasheet | MSKSEMI MB18F-MS |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 300uA | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 300uA | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 80V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reverse voltage 40 ~ 200 V
- Forward current 1 A
- High surge current capability
- Designed for SMT applications
- Package: MBF
- Terminals: Solderable per Method 2026
- Approximate weight: 75mg
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 660
660 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0753 | $ 0.75 |
| 100+ | $ 0.0596 | $ 5.96 |
| 300+ | $ 0.0517 | $ 15.51 |
| 1,000+ | $ 0.0458 | $ 45.80 |
| 5,000+ | $ 0.041 | $ 205.00 |
| 10,000+ | $ 0.0386 | $ 386.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 300uA | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | MBF | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 300uA | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 80V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reverse voltage 40 ~ 200 V
- Forward current 1 A
- High surge current capability
- Designed for SMT applications
- Package: MBF
- Terminals: Solderable per Method 2026
- Approximate weight: 75mg
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



