FUET FS4848GS04150-H11.5-R02
| Manufacturer | FUETAsian Brands |
| MPN | FS4848GS04150-H11.5-R02 |
| LCSC Part # | C49330228 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10% 4Ω Electromagnetic 1.69kHz 92.8dB 15W Speakers |
| Datasheet | FUET FS4848GS04150-H11.5-R02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 1690Hz~20kHz | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.69kHz | |
| Sound Pressure Level(SPL) | 92.8dB | |
| Rated Power | 15W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 1690Hz~20kHz | |
| Total Harmonic Distortion(THD) | 10% |
| Type | Description | |
|---|---|---|
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.69kHz | |
| Sound Pressure Level(SPL) | 92.8dB | |
| Rated Power | 15W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6309 | $ 3.63 |
| 10+ | $ 3.1036 | $ 31.04 |
| 25+ | $ 2.7907 | $ 69.77 |
| 100+ | $ 2.4747 | $ 247.47 |
| 500+ | $ 2.3273 | $ 1163.65 |
| 1,000+ | $ 2.2618 | $ 2261.80 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 1690Hz~20kHz | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.69kHz | |
| Sound Pressure Level(SPL) | 92.8dB | |
| Rated Power | 15W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 1690Hz~20kHz | |
| Total Harmonic Distortion(THD) | 10% |
| Type | Description | |
|---|---|---|
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.69kHz | |
| Sound Pressure Level(SPL) | 92.8dB | |
| Rated Power | 15W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



