BAT WIRELESS BW433MNX1304
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW433MNX1304 |
| LCSC Part # | C49330093 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.5 Patch Antenna 1dBi 10MHz 433MHz SMD RF Antennas RoHS |
| Datasheet | BAT WIRELESS BW433MNX1304 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | SMD | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1dBi | |
| Connector Type | - | |
| Bandwidth | 10MHz | |
| Operating Temperature | -45℃~+85℃ | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 433MHz | |
| Length | 13mm | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | SMD | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1dBi | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 10MHz | |
| Operating Temperature | -45℃~+85℃ | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 433MHz | |
| Length | 13mm | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | SMD | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1dBi | |
| Connector Type | - | |
| Bandwidth | 10MHz | |
| Operating Temperature | -45℃~+85℃ | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 433MHz | |
| Length | 13mm | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | SMD | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1dBi | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 10MHz | |
| Operating Temperature | -45℃~+85℃ | |
| Height | 1.6mm | |
| Frequency(Center/Band) | 433MHz | |
| Length | 13mm | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C49330093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



