XUMAO GBU2010
| Manufacturer | XUMAOAsian Brands |
| MPN | GBU2010 |
| LCSC Part # | C49326441 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 250A 1.1V@20A 20A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@20A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@20A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated die
- High surge current capability
- Suitable for surface mount applications
- Low power consumption, high efficiency
- Plastic case material meets UL flammability rating
In-Stock: 445
445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2796 | $ 1.40 |
| 50+ | $ 0.2215 | $ 11.08 |
| 150+ | $ 0.1966 | $ 29.49 |
| 500+ | $ 0.1655 | $ 82.75 |
| 2,500+ | $ 0.1517 | $ 379.25 |
| 5,000+ | $ 0.1434 | $ 717.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@20A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@20A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated die
- High surge current capability
- Suitable for surface mount applications
- Low power consumption, high efficiency
- Plastic case material meets UL flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



