Gainsil GSV332R-SR
| Manufacturer | GainsilAsian Brands |
| MPN | GSV332R-SR |
| LCSC Part # | C49326396 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 500uV 6pA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Features | Built-in hysteresis;Complementary bipolar input stage | |
| Output Type | Open Drain | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Quiescent Current | 46uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 70ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Features | Built-in hysteresis;Complementary bipolar input stage | |
| Output Type | Open Drain | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 6pA | |
| Quiescent Current | 46uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 70ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V |
Introduction
The GSV331R/V332R is low-power, high-speed comparator with internal hysteresis, optimized for systems powered from a 3V or 5V supply. The device features high-speed response, low-power consumption, low offset voltage, and rail-to-rail input and output range. Propagation delay is 70ns (100mV overdrive), while supply current is 46uA per comparator. The internal input hysteresis eliminates output switching due to internal input noise voltage. The maximum input offset voltage is 3mV, and the operating range is from 1.8V to 5.5V. All devices are specified for the temperature range of -40°C to +85°C. The GSV331R single is available in Green SC70-5 and SOT23-5 packages. The GSV332R dual is available in Green SOP-8 and MSOP-8 packages.
Features
- 46uA (Typ) Low Power Consumption
- Internal Hysteresis for Clean Switching
- Fast, 70ns Propagation Delay
- No Phase Reversal for Overdriven Inputs
- Single-Supply Operation from +1.8V~+5.5V
- Operating Temperature: -40°C~+85°C
- Low Offset Voltage: 3mV (Max)
- Small Package
- Rail-to-Rail Input and Output
- GSV331R Available in SOT23-5 and SC70-5 Packages
- CMOS/TTL-Compatible Output
- GSV332R Available in SOP-8 and MSOP-8 Packages
Applications
- Alarm and Monitoring Circuits
- Peak and Zero-crossing Detectors
- Logic Level Shifting or Translation
- RC Timers
- Window Comparators
- IR Receivers
- Portable Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4282 | $ 0.43 |
| 10+ | $ 0.339 | $ 3.39 |
| 30+ | $ 0.3001 | $ 9.00 |
| 100+ | $ 0.253 | $ 25.30 |
| 500+ | $ 0.2303 | $ 115.15 |
| 1,000+ | $ 0.219 | $ 219.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Features | Built-in hysteresis;Complementary bipolar input stage | |
| Output Type | Open Drain | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Quiescent Current | 46uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 70ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Features | Built-in hysteresis;Complementary bipolar input stage | |
| Output Type | Open Drain | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 500uV |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 6pA | |
| Quiescent Current | 46uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 70ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.8V~5.5V |
Introduction
The GSV331R/V332R is low-power, high-speed comparator with internal hysteresis, optimized for systems powered from a 3V or 5V supply. The device features high-speed response, low-power consumption, low offset voltage, and rail-to-rail input and output range. Propagation delay is 70ns (100mV overdrive), while supply current is 46uA per comparator. The internal input hysteresis eliminates output switching due to internal input noise voltage. The maximum input offset voltage is 3mV, and the operating range is from 1.8V to 5.5V. All devices are specified for the temperature range of -40°C to +85°C. The GSV331R single is available in Green SC70-5 and SOT23-5 packages. The GSV332R dual is available in Green SOP-8 and MSOP-8 packages.
Features
- 46uA (Typ) Low Power Consumption
- Internal Hysteresis for Clean Switching
- Fast, 70ns Propagation Delay
- No Phase Reversal for Overdriven Inputs
- Single-Supply Operation from +1.8V~+5.5V
- Operating Temperature: -40°C~+85°C
- Low Offset Voltage: 3mV (Max)
- Small Package
- Rail-to-Rail Input and Output
- GSV331R Available in SOT23-5 and SC70-5 Packages
- CMOS/TTL-Compatible Output
- GSV332R Available in SOP-8 and MSOP-8 Packages
Applications
- Alarm and Monitoring Circuits
- Peak and Zero-crossing Detectors
- Logic Level Shifting or Translation
- RC Timers
- Window Comparators
- IR Receivers
- Portable Systems
C49326396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



