SMC MBRD20100CT
| Manufacturer | SMCAsian Brands |
| MPN | MBRD20100CT |
| LCSC Part # | C493171 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-252-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@10A |
Report an ErrorShow similar products (0) >
In-Stock: 209
209 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3241 | $ 0.32 |
| 10+ | $ 0.2145 | $ 2.15 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | TO-252-2 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@10A |
Report an ErrorShow similar products (0) >
C493171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



