JST S12B-XASK-1(LF)(SN)
| Manufacturer | |
| MPN | S12B-XASK-1(LF)(SN) |
| LCSC Part # | C493113 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 12POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | K Pin;Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 32.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin;Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 32.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5135 | $ 0.51 |
| 10+ | $ 0.4177 | $ 4.18 |
| 30+ | $ 0.377 | $ 11.31 |
| 100+ | $ 0.3169 | $ 31.69 |
| 500+ | $ 0.2942 | $ 147.10 |
| 1,000+ | $ 0.2812 | $ 281.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | K Pin;Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 32.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin;Harpoon Contact (Plastic) | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 32.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
C493113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



