LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA DHG016M827G140S1AA product image
  • DHG016M827G140S1AA thumbnail 1
  • DHG016M827G140S1AA thumbnail 2
  • DHG016M827G140S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DHG016M827G140S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DHG016M827G140S1AA
LCSC Part #
C49309228
Packaging
Through Hole,D8xL14mm
Customer #
Key Attributes
±20% 16V 820uF 57mΩ@100kHz Through Hole,D8xL14mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKNSCHA DHG016M827G140S1AA
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0576$ 0.0507$ 0.51
100+$ 0.0468$ 0.0412$ 4.12
500+$ 0.0413$ 0.0364$ 18.20
1,000+$ 0.0372$ 0.0328$ 32.80
5,000+$ 0.034$ 0.0300$ 150.00
10,000+$ 0.0323$ 0.0285$ 285.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D8xL14mm
Tolerance±20%
Voltage Rating16V
Capacitance820uF
Lifetime5000hrs@105℃
Ripple Current1.15A@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)57mΩ@100kHz
Height - Seated (Max)14mm
Diameter8mm