LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
JST XHP-3-E product image
  • XHP-3-E thumbnail 1
  • XHP-3-E thumbnail 2
  • XHP-3-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XHP-3-E

Manufacturer
MPN
XHP-3-E
LCSC Part #
C493086
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XH
Datasheetpdf iconJST XHP-3-E
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.05$ 0.0415$ 0.42
100+$ 0.04$ 0.0332$ 3.32
300+$ 0.0349$ 0.0290$ 8.70
1,000+$ 0.0312$ 0.0259$ 25.90
5,000+$ 0.0282$ 0.0235$ 117.50
10,000+$ 0.0267$ 0.0222$ 222.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesXH
Holes Structure1x3P
ColorBlue
Number of PINs Per Row3
Plastic MaterialPA6
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.