Enclosed AC DC Power Supply 240 W 24 V Output
| Manufacturer | N-techAsian Brands |
| MPN | NT-240-24 |
| LCSC Part # | C49308049 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | N-tech | |
| Packaging | - | |
| Storage temperature | - | |
| size | - | |
| Output Power | - | |
| Appearance dimensions | - | |
| Input current | - | |
| Current range | - | |
| MaximumVoltage | - | |
| Weight | - | |
| Rated current | 10A | |
| MaximumCurrent | - | |
| Installation Method | - | |
| input voltage | - | |
| material quality | - | |
| Working temperature and humidity | - | |
| accuracy | - | |
| Storage temperature and humidity | - | |
| working temperature | - | |
| Output current | - | |
| Remarks | - | |
| output voltage | 24V | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Power | - | |
| Input voltage range | - | |
| Rated power | 240W | |
| DC voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | N-tech | |
| Packaging | - | |
| Storage temperature | - | |
| size | - | |
| Output Power | - | |
| Appearance dimensions | - | |
| Input current | - | |
| Current range | - | |
| MaximumVoltage | - | |
| Weight | - | |
| Rated current | 10A | |
| MaximumCurrent | - | |
| Installation Method | - | |
| input voltage | - | |
| material quality | - |
| Type | Description | |
|---|---|---|
| Working temperature and humidity | - | |
| accuracy | - | |
| Storage temperature and humidity | - | |
| working temperature | - | |
| Output current | - | |
| Remarks | - | |
| output voltage | 24V | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Power | - | |
| Input voltage range | - | |
| Rated power | 240W | |
| DC voltage | - |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.0478 | $ 36.05 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | N-tech | |
| Packaging | - | |
| Storage temperature | - | |
| size | - | |
| Output Power | - | |
| Appearance dimensions | - | |
| Input current | - | |
| Current range | - | |
| MaximumVoltage | - | |
| Weight | - | |
| Rated current | 10A | |
| MaximumCurrent | - | |
| Installation Method | - | |
| input voltage | - | |
| material quality | - | |
| Working temperature and humidity | - | |
| accuracy | - | |
| Storage temperature and humidity | - | |
| working temperature | - | |
| Output current | - | |
| Remarks | - | |
| output voltage | 24V | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Power | - | |
| Input voltage range | - | |
| Rated power | 240W | |
| DC voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | N-tech | |
| Packaging | - | |
| Storage temperature | - | |
| size | - | |
| Output Power | - | |
| Appearance dimensions | - | |
| Input current | - | |
| Current range | - | |
| MaximumVoltage | - | |
| Weight | - | |
| Rated current | 10A | |
| MaximumCurrent | - | |
| Installation Method | - | |
| input voltage | - | |
| material quality | - |
| Type | Description | |
|---|---|---|
| Working temperature and humidity | - | |
| accuracy | - | |
| Storage temperature and humidity | - | |
| working temperature | - | |
| Output current | - | |
| Remarks | - | |
| output voltage | 24V | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Power | - | |
| Input voltage range | - | |
| Rated power | 240W | |
| DC voltage | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



