LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
N-tech NT-180-24 product image
  • NT-180-24 thumbnail 1
  • NT-180-24 thumbnail 2
  • NT-180-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AC DC Power Adapter 180 W 24 V Output

Manufacturer
N-techAsian Brands
MPN
NT-180-24
LCSC Part #
C49308048
Packaging
-
Customer #
Key Attributes
AC DC Desktop, Wall Power Adapters
Datasheetpdf iconN-tech NT-180-24
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.6103$ 24.61
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters
ManufacturerN-tech
Packaging-
power-
Appearance dimensions-
material quality-
Output current-
Current range-
Rated current7.5A
Working temperature and humidity-
Storage temperature-
accuracy-
working temperature-
Storage temperature and humidity-
weight-
output power-
output voltage24V
Remarks-
Maximum voltage-
Maximum current-
Power supply voltage-
source-
current-
voltage-
colour-
Installation method-
Input current-
input voltage-
Input voltage range-
size-
Rated power180W
DC voltage-