AC DC Power Adapter 136 W 20 V Output
| Manufacturer | N-techAsian Brands |
| MPN | NT136-20 |
| LCSC Part # | C49308046 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Desktop, Wall Power Adapters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters | |
| Manufacturer | N-tech | |
| Packaging | - | |
| power | - | |
| Appearance dimensions | - | |
| material quality | - | |
| Output current | - | |
| Rated current | 6A | |
| Current range | - | |
| Working temperature and humidity | - | |
| Storage temperature | - | |
| accuracy | - | |
| working temperature | - | |
| Storage temperature and humidity | - | |
| weight | - | |
| output power | - | |
| output voltage | 20V | |
| Remarks | - | |
| Maximum voltage | - | |
| Maximum current | - | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Installation method | - | |
| Input current | - | |
| input voltage | - | |
| Input voltage range | - | |
| size | - | |
| Rated power | 136W | |
| DC voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters | |
| Manufacturer | N-tech | |
| Packaging | - | |
| power | - | |
| Appearance dimensions | - | |
| material quality | - | |
| Output current | - | |
| Rated current | 6A | |
| Current range | - | |
| Working temperature and humidity | - | |
| Storage temperature | - | |
| accuracy | - | |
| working temperature | - | |
| Storage temperature and humidity | - | |
| weight | - | |
| output power | - |
| Type | Description | |
|---|---|---|
| output voltage | 20V | |
| Remarks | - | |
| Maximum voltage | - | |
| Maximum current | - | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Installation method | - | |
| Input current | - | |
| input voltage | - | |
| Input voltage range | - | |
| size | - | |
| Rated power | 136W | |
| DC voltage | - |
Report an ErrorShow similar products (0) >
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.1448 | $ 15.14 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters | |
| Manufacturer | N-tech | |
| Packaging | - | |
| power | - | |
| Appearance dimensions | - | |
| material quality | - | |
| Output current | - | |
| Rated current | 6A | |
| Current range | - | |
| Working temperature and humidity | - | |
| Storage temperature | - | |
| accuracy | - | |
| working temperature | - | |
| Storage temperature and humidity | - | |
| weight | - | |
| output power | - | |
| output voltage | 20V | |
| Remarks | - | |
| Maximum voltage | - | |
| Maximum current | - | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Installation method | - | |
| Input current | - | |
| input voltage | - | |
| Input voltage range | - | |
| size | - | |
| Rated power | 136W | |
| DC voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters | |
| Manufacturer | N-tech | |
| Packaging | - | |
| power | - | |
| Appearance dimensions | - | |
| material quality | - | |
| Output current | - | |
| Rated current | 6A | |
| Current range | - | |
| Working temperature and humidity | - | |
| Storage temperature | - | |
| accuracy | - | |
| working temperature | - | |
| Storage temperature and humidity | - | |
| weight | - | |
| output power | - |
| Type | Description | |
|---|---|---|
| output voltage | 20V | |
| Remarks | - | |
| Maximum voltage | - | |
| Maximum current | - | |
| Power supply voltage | - | |
| source | - | |
| current | - | |
| voltage | - | |
| colour | - | |
| Installation method | - | |
| Input current | - | |
| input voltage | - | |
| Input voltage range | - | |
| size | - | |
| Rated power | 136W | |
| DC voltage | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



