CONNTEK KTH1701FU-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH1701FU-ST3 |
| LCSC Part # | C49257529 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | SOT-23-3L Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 500Hz | |
| BHYS | 1.2mT | |
| Operation Points | 1.6mT~3.6mT | |
| Supply Current | 10.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 500Hz | |
| BHYS | 1.2mT | |
| Operation Points | 1.6mT~3.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 10.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Introduction
KTH1701 is a low-power Hall-effect switch sensor designed for space-constrained and battery-sensitive systems. The device offers multiple magnetic field thresholds, switching frequencies, and package options to suit a wide range of applications. When the applied south-pole or north-pole magnetic flux density exceeds the operate point B, the output switches low and latches; it returns high only when the flux density falls below the release point B. An integrated temperature compensation circuit and clock logic circuit ensure stable operate points and switching frequencies. The device delivers omnipolar magnetic response at ultra-low current consumption, operates over a supply voltage range of 1.8V to 5.5V, and is available in SOT-23-3L, TO-92S, and HFBP1010-4L packages.
Features
- Low power consumption: 0.9μA@1.8V (25Hz version); 2.4μA@1.8V (100Hz version); 10.4μA@1.8V (500Hz version); 2.3mA@1.8V (40kHz version)
- Wide operating voltage range: 1.8V~5.5V
- Selectable magnetic field thresholds: 15Gs ultra-low, 26Gs ultra-low, 36Gs low, 48Gs high
- Omnipolar magnetic field detection
- CMOS push-pull output
- Package options: SOT-23-3L, TO-92S, HFBP1010-4L
- Operating temperature range: -40℃~125℃
- ESD performance: HBM 8kV
- RoHS compliant
Applications
- Laptop and tablet switch detection
- TWS earphones
- Mobile phones
- Electronic locks
- Valve position detection
- Water meters, gas meters, flow meters
- Non-contact detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1298 | $ 0.65 |
| 50+ | $ 0.1025 | $ 5.13 |
| 150+ | $ 0.0889 | $ 13.34 |
| 500+ | $ 0.0787 | $ 39.35 |
| 3,000+ | $ 0.0705 | $ 211.50 |
| 6,000+ | $ 0.0664 | $ 398.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 500Hz | |
| BHYS | 1.2mT | |
| Operation Points | 1.6mT~3.6mT | |
| Supply Current | 10.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 500Hz | |
| BHYS | 1.2mT | |
| Operation Points | 1.6mT~3.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 10.4uA | |
| Release Points | 4Gs~2.4mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Introduction
KTH1701 is a low-power Hall-effect switch sensor designed for space-constrained and battery-sensitive systems. The device offers multiple magnetic field thresholds, switching frequencies, and package options to suit a wide range of applications. When the applied south-pole or north-pole magnetic flux density exceeds the operate point B, the output switches low and latches; it returns high only when the flux density falls below the release point B. An integrated temperature compensation circuit and clock logic circuit ensure stable operate points and switching frequencies. The device delivers omnipolar magnetic response at ultra-low current consumption, operates over a supply voltage range of 1.8V to 5.5V, and is available in SOT-23-3L, TO-92S, and HFBP1010-4L packages.
Features
- Low power consumption: 0.9μA@1.8V (25Hz version); 2.4μA@1.8V (100Hz version); 10.4μA@1.8V (500Hz version); 2.3mA@1.8V (40kHz version)
- Wide operating voltage range: 1.8V~5.5V
- Selectable magnetic field thresholds: 15Gs ultra-low, 26Gs ultra-low, 36Gs low, 48Gs high
- Omnipolar magnetic field detection
- CMOS push-pull output
- Package options: SOT-23-3L, TO-92S, HFBP1010-4L
- Operating temperature range: -40℃~125℃
- ESD performance: HBM 8kV
- RoHS compliant
Applications
- Laptop and tablet switch detection
- TWS earphones
- Mobile phones
- Electronic locks
- Valve position detection
- Water meters, gas meters, flow meters
- Non-contact detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



