XHXDZ 1255-P6.5MM
| Manufacturer | XHXDZAsian Brands |
| MPN | 1255-P6.5MM |
| LCSC Part # | C49246963 |
| Packaging | Through Hole,D12.6xL5.5mm |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 4kHz 5V Piezoelectric Through Hole,D12.6xL5.5mm Alarms, Buzzers, and Sirens |
| Datasheet | XHXDZ 1255-P6.5MM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12.6xL5.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12.6xL5.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,810
1,810 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0572 | $ 0.57 |
| 100+ | $ 0.0455 | $ 4.55 |
| 300+ | $ 0.0397 | $ 11.91 |
| 1,000+ | $ 0.0353 | $ 35.30 |
| 5,000+ | $ 0.0318 | $ 159.00 |
| 10,000+ | $ 0.03 | $ 300.00 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12.6xL5.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12.6xL5.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
Help & FeedbackShow similar products (0) >
C49246963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



