XHXDZ SMD9018
| Manufacturer | XHXDZAsian Brands |
| MPN | SMD9018 |
| LCSC Part # | C49246958 |
| Packaging | SMD,9x9mm |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 65dB 4kHz Piezoelectric 3V SMD,9x9mm Alarms, Buzzers, and Sirens |
| Datasheet | XHXDZ SMD9018 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | SMD,9x9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9mm | |
| Height | 1.8mm | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Sound Pressure Level(SPL) | 65dB | |
| Length | 9mm | |
| Mounting Type | Surface-mount (SMD) | |
| Resonant Frequency | 4kHz | |
| Voltage - Supply | 1V~25V | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 5mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | SMD,9x9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9mm | |
| Height | 1.8mm | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Sound Pressure Level(SPL) | 65dB | |
| Length | 9mm | |
| Mounting Type | Surface-mount (SMD) | |
| Resonant Frequency | 4kHz | |
| Voltage - Supply | 1V~25V | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 5mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | SMD,9x9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9mm | |
| Height | 1.8mm | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) | |
| Sound Pressure Level(SPL) | 65dB | |
| Length | 9mm | |
| Mounting Type | Surface-mount (SMD) | |
| Resonant Frequency | 4kHz | |
| Voltage - Supply | 1V~25V | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 5mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | SMD,9x9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9mm | |
| Height | 1.8mm | |
| Diameter(φD) | - | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Sound Pressure Level(SPL) | 65dB | |
| Length | 9mm | |
| Mounting Type | Surface-mount (SMD) | |
| Resonant Frequency | 4kHz | |
| Voltage - Supply | 1V~25V | |
| Technology | Piezoelectric | |
| Voltage Rating | 3V | |
| Current Consumption | 5mA |
Help & FeedbackShow similar products (0) >
C49246958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



