XFCN PZ254V-12-4P
| Manufacturer | XFCNAsian Brands |
| MPN | PZ254V-12-4P |
| LCSC Part # | C492419 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | - | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | - | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 73,880
73,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0277$ 0.0264 | $ 0.53 |
| 200+ | $ 0.0219$ 0.0209 | $ 4.18 |
| 1,000+ | $ 0.0186$ 0.0177 | $ 17.70 |
| 2,000+ | $ 0.0167$ 0.0159 | $ 31.80 |
| 10,000+ | $ 0.015$ 0.0143 | $ 143.00 |
| 20,000+ | $ 0.0141$ 0.0134 | $ 268.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | - | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | - | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | - | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C492419 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



