JSMSEMI MUR2020CTR
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MUR2020CTR |
| LCSC Part # | C49241782 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Diode 200V 20A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 980mV@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 980mV@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated die construction
- Ultra-fast switching
- Low forward voltage drop
- Low reverse leakage current
- High surge current capability
- Plastic material flammability rating UL 94V-0
In-Stock: 797
797 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.417 | $ 0.42 |
| 10+ | $ 0.3258 | $ 3.26 |
| 50+ | $ 0.2883 | $ 14.42 |
| 100+ | $ 0.2394 | $ 23.94 |
| 500+ | $ 0.2183 | $ 109.15 |
| 1,000+ | $ 0.2052 | $ 205.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 980mV@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 980mV@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated die construction
- Ultra-fast switching
- Low forward voltage drop
- Low reverse leakage current
- High surge current capability
- Plastic material flammability rating UL 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



