XINGLIGHT XL-3512RGBW-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3512RGBW-2812B |
| LCSC Part # | C49237874 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.5×1.2×1.6mm
- Emitting color & encapsulant: RGB full-color / diffused encapsulant
- RoHS-compliant environmental process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with infrared reflow soldering process
- The 3512 LED integrates a high-quality externally-controlled single-wire cascade constant-current IC and premium RGB LED chip — compact size, simple peripheral circuit
- High constant-current accuracy of built-in IC; internal RGB chips pre-binned for uniform light output and pure white balance
- Reshape-and-forward enhancement technology; single-wire data transmission with unlimited cascade capability
- Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM output control with 256-level grayscale adjustment; port scan frequency 1.5KHz/s
- Optimized preset 5mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy with intra-chip error <1.5% and inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 7,815
7,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0989$ 0.0940 | $ 0.47 |
| 50+ | $ 0.0775$ 0.0737 | $ 3.69 |
| 150+ | $ 0.0668$ 0.0635 | $ 9.53 |
| 500+ | $ 0.0588$ 0.0559 | $ 27.95 |
| 2,500+ | $ 0.0523$ 0.0497 | $ 124.25 |
| 5,000+ | $ 0.0491$ 0.0467 | $ 233.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.5×1.2×1.6mm
- Emitting color & encapsulant: RGB full-color / diffused encapsulant
- RoHS-compliant environmental process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with infrared reflow soldering process
- The 3512 LED integrates a high-quality externally-controlled single-wire cascade constant-current IC and premium RGB LED chip — compact size, simple peripheral circuit
- High constant-current accuracy of built-in IC; internal RGB chips pre-binned for uniform light output and pure white balance
- Reshape-and-forward enhancement technology; single-wire data transmission with unlimited cascade capability
- Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM output control with 256-level grayscale adjustment; port scan frequency 1.5KHz/s
- Optimized preset 5mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy with intra-chip error <1.5% and inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C49237874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



