DOINGTER SUD50N06-09L-E3-DO
| Manufacturer | DOINGTERAsian Brands |
| MPN | SUD50N06-09L-E3-DO |
| LCSC Part # | C49237811 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 136pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.928nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 136pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.928nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage (VDS) = 60 V, drain current (ID) = 50 A, on-resistance (RDS(ON)) < 15 mΩ at gate-source voltage (VGS) = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Applications
AI Translation
- Switching and Synchronous Rectification - Brushless DC Motor (BLDC)
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.0999 | $ 5.00 |
| 150+ | $ 0.0868 | $ 13.02 |
| 500+ | $ 0.0769 | $ 38.45 |
| 2,500+ | $ 0.0691 | $ 172.75 |
| 5,000+ | $ 0.0651 | $ 325.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 136pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.928nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 136pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.928nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage (VDS) = 60 V, drain current (ID) = 50 A, on-resistance (RDS(ON)) < 15 mΩ at gate-source voltage (VGS) = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Applications
AI Translation
- Switching and Synchronous Rectification - Brushless DC Motor (BLDC)
C49237811 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



