HanElectricity NR4018-100M
| Manufacturer | HanElectricityAsian Brands |
| MPN | NR4018-100M |
| LCSC Part # | C49234207 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH SMD,4x4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,4x4mm | |
| Current Rating | 840mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 234mΩ | |
| Current - Saturation(Isat) | 1.34A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,4x4mm | |
| Current Rating | 840mA |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 234mΩ | |
| Current - Saturation(Isat) | 1.34A |
Report an ErrorShow similar products (0) >
In-Stock: 2,260
2,260 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0378$ 0.0284 | $ 0.28 |
| 100+ | $ 0.03$ 0.0225 | $ 2.25 |
| 300+ | $ 0.026$ 0.0195 | $ 5.85 |
| 3,000+ | $ 0.0231$ 0.0174 | $ 52.20 |
| 6,000+ | $ 0.0207$ 0.0156 | $ 93.60 |
| 9,000+ | $ 0.0196$ 0.0147 | $ 132.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,4x4mm | |
| Current Rating | 840mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 234mΩ | |
| Current - Saturation(Isat) | 1.34A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,4x4mm | |
| Current Rating | 840mA |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 234mΩ | |
| Current - Saturation(Isat) | 1.34A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



