kinghelm KH-EC351V15T302
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-EC351V15T302 |
| LCSC Part # | C49233238 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1mA SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Mounting Type | Straight | |
| Current Rating | 1mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Mounting Type | Straight | |
| Current Rating | 1mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4905 | $ 1.49 |
| 10+ | $ 1.241 | $ 12.41 |
| 30+ | $ 1.1033 | $ 33.10 |
| 90+ | $ 0.9462 | $ 85.16 |
| 510+ | $ 0.8781 | $ 447.83 |
| 990+ | $ 0.8474 | $ 838.93 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Mounting Type | Straight | |
| Current Rating | 1mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Mounting Type | Straight | |
| Current Rating | 1mA |
Report an ErrorShow similar products (0) >
C49233238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



