kinghelm KH-EC1221V20F241000
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-EC1221V20F241000 |
| LCSC Part # | C49233184 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 10mA SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -30℃~+70℃ | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 24/24 | |
| Mounting Type | Straight | |
| Current Rating | 10mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 24/24 | |
| Mounting Type | Straight | |
| Current Rating | 10mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4699 | $ 0.47 |
| 10+ | $ 0.3711 | $ 3.71 |
| 30+ | $ 0.3306 | $ 9.92 |
| 100+ | $ 0.2771 | $ 27.71 |
| 500+ | $ 0.2544 | $ 127.20 |
| 1,000+ | $ 0.2398 | $ 239.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -30℃~+70℃ | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 24/24 | |
| Mounting Type | Straight | |
| Current Rating | 10mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 24/24 | |
| Mounting Type | Straight | |
| Current Rating | 10mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



