kinghelm KH-EC04S3T122000
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-EC04S3T122000 |
| LCSC Part # | C49233182 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 500uA SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Mounting Type | Vertical welding | |
| Current Rating | 500uA |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 5V |
| Type | Description | |
|---|---|---|
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Mounting Type | Vertical welding | |
| Current Rating | 500uA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6935 | $ 0.69 |
| 10+ | $ 0.5622 | $ 5.62 |
| 30+ | $ 0.4974 | $ 14.92 |
| 100+ | $ 0.431 | $ 43.10 |
| 500+ | $ 0.3921 | $ 196.05 |
| 1,000+ | $ 0.3727 | $ 372.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Mounting Type | Vertical welding | |
| Current Rating | 500uA |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 5V |
| Type | Description | |
|---|---|---|
| Output Form | Two-phase output | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Mounting Type | Vertical welding | |
| Current Rating | 500uA |
Report an ErrorShow similar products (0) >
C49233182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



