cjiang FEXU0520S2R2MGS
| Manufacturer | cjiangAsian Brands |
| MPN | FEXU0520S2R2MGS |
| LCSC Part # | C49232856 |
| Packaging | SMD,5.5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 7A 24mΩ SMD,5.5x5mm |
| Datasheet | cjiang FEXU0520S2R2MGS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5mm | |
| Current Rating | 7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 24mΩ | |
| Current - Saturation(Isat) | 9.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5mm | |
| Current Rating | 7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 24mΩ | |
| Current - Saturation(Isat) | 9.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,367
1,367 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.631 | $ 0.63 |
| 10+ | $ 0.5114 | $ 5.11 |
| 30+ | $ 0.4524 | $ 13.57 |
| 100+ | $ 0.3934 | $ 39.34 |
| 500+ | $ 0.3589 | $ 179.45 |
| 1,000+ | $ 0.3393 | $ 339.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5mm | |
| Current Rating | 7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 24mΩ | |
| Current - Saturation(Isat) | 9.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.5x5mm | |
| Current Rating | 7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 24mΩ | |
| Current - Saturation(Isat) | 9.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C49232856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



