Hangzhou Silan Microelectronics 1033TR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | 1033TR |
| LCSC Part # | C49231145 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 12V,100mA,Ultra low Noise,Ultra high PSRR LDO |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Thermal shutdown;Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Thermal shutdown;Adjustable soft-start |
Introduction
1033 is an ultra-low noise, ultra-high PSRR LDO. Utilizing an advanced architecture, it achieves excellent line and load transient response with only a single 4.7μF ceramic output capacitor. The device features a typical dropout voltage of 250mV, delivers 100mA output current, and can be easily paralleled to further increase output current and reduce noise. Ideal for powering noise-sensitive applications such as RF circuits, high-precision ADC/DAC, and high-precision sensors.
Features
- Ultra-low RMS noise: 0.9μV_RMS (10Hz to 100kHz)
- Ultra-high PSRR: 78dB@100kHz, 88dB@1MHz
- Wide input voltage range: 2V to 12V
- Wide output voltage range: 0V to 0V
- Output current: 100mA
- Low dropout voltage: 250mV
- Programmable power good (PG) threshold
Applications
- RF circuits
- High-precision ADC/DAC
- High-precision sensors
- High-precision signal processing circuits
- Medical instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4776 | $ 2.48 |
| 10+ | $ 2.1053 | $ 21.05 |
| 30+ | $ 1.8721 | $ 56.16 |
| 100+ | $ 1.6327 | $ 163.27 |
| 500+ | $ 1.5261 | $ 763.05 |
| 1,000+ | $ 1.4782 | $ 1478.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Thermal shutdown;Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | 0V~9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Thermal shutdown;Adjustable soft-start |
Introduction
1033 is an ultra-low noise, ultra-high PSRR LDO. Utilizing an advanced architecture, it achieves excellent line and load transient response with only a single 4.7μF ceramic output capacitor. The device features a typical dropout voltage of 250mV, delivers 100mA output current, and can be easily paralleled to further increase output current and reduce noise. Ideal for powering noise-sensitive applications such as RF circuits, high-precision ADC/DAC, and high-precision sensors.
Features
- Ultra-low RMS noise: 0.9μV_RMS (10Hz to 100kHz)
- Ultra-high PSRR: 78dB@100kHz, 88dB@1MHz
- Wide input voltage range: 2V to 12V
- Wide output voltage range: 0V to 0V
- Output current: 100mA
- Low dropout voltage: 250mV
- Programmable power good (PG) threshold
Applications
- RF circuits
- High-precision ADC/DAC
- High-precision sensors
- High-precision signal processing circuits
- Medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

