TECH PUBLIC TP4040AH25S3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP4040AH25S3 |
| LCSC Part # | C49230917 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V ±0.1% 20mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Introduction
This is a versatile, easy-to-use shunt voltage reference suitable for a wide range of applications. The pin-fixed output device requires no external capacitors and operates stably with all capacitive loads. In addition, the reference features low dynamic impedance, low noise, and a low temperature coefficient, ensuring stable output voltage across a wide operating current and temperature range. Available in a space-saving SOT23 package with a typical minimum operating current of 45μA, it is ideal for portable applications. Rated operating temperature range: -40°C to +125°C.
Features
- Low output noise
- No output capacitor required
- Tolerates capacitive loads
- Low temperature drift: typical 2mV
- Low temperature coefficient: max 100 ppm/°C
- Fixed reverse breakdown voltage 2.5V
- Output voltage tolerance (Grade A ±0.1%; Grade B ±0.2%; Grade C ±0.5%)
- SOT23 package
Applications
- Battery-powered equipment
- Data acquisition systems
- Precision audio components
- Instrumentation
- Process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5579 | $ 0.56 |
| 10+ | $ 0.4489 | $ 4.49 |
| 30+ | $ 0.3936 | $ 11.81 |
| 100+ | $ 0.34 | $ 34.00 |
| 500+ | $ 0.3074 | $ 153.70 |
| 1,000+ | $ 0.2896 | $ 289.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Introduction
This is a versatile, easy-to-use shunt voltage reference suitable for a wide range of applications. The pin-fixed output device requires no external capacitors and operates stably with all capacitive loads. In addition, the reference features low dynamic impedance, low noise, and a low temperature coefficient, ensuring stable output voltage across a wide operating current and temperature range. Available in a space-saving SOT23 package with a typical minimum operating current of 45μA, it is ideal for portable applications. Rated operating temperature range: -40°C to +125°C.
Features
- Low output noise
- No output capacitor required
- Tolerates capacitive loads
- Low temperature drift: typical 2mV
- Low temperature coefficient: max 100 ppm/°C
- Fixed reverse breakdown voltage 2.5V
- Output voltage tolerance (Grade A ±0.1%; Grade B ±0.2%; Grade C ±0.5%)
- SOT23 package
Applications
- Battery-powered equipment
- Data acquisition systems
- Precision audio components
- Instrumentation
- Process control
C49230917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



