LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SI7414DN-TP product image
  • SI7414DN-TP thumbnail 1
  • SI7414DN-TP thumbnail 2
  • SI7414DN-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SI7414DN-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SI7414DN-TP
LCSC Part #
C49230905
Packaging
PDFN-8(3x3)
Customer #
Key Attributes
MOSFET 60V 30A PDFN-8(3x3)
Datasheetpdf iconTECH PUBLIC SI7414DN-TP
In-Stock: 215
215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2733$ 1.37
50+$ 0.2238$ 11.19
150+$ 0.2025$ 30.38
500+$ 0.176$ 88.00
2,500+$ 0.1643$ 410.75
5,000+$ 0.1572$ 786.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingPDFN-8(3x3)
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)230pF
Current - Continuous Drain(Id)30A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation30W
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)12mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)930pF
Gate Charge(Qg)22nC@10V

Features

AI Translation
  • Drain-Source Voltage (VDS): 60V
  • Drain-Source Current (IDS) (at VGS = 10V): 30A
  • On-State Resistance (RDS(ON)) (at VGS = 10V): ≤12mΩ (typical)

Applications

AI Translation
  • Load switch
  • High-frequency switching and synchronous rectification
  • Battery protection
  • Uninterruptible power supply