TECH PUBLIC CSD18543Q3AT-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CSD18543Q3AT-TP |
| LCSC Part # | C49230903 |
| Packaging | PDFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET 60V 30A PDFN-8(3x3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 30A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance RDS(on) with low gate charge, making it suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60 V, drain current ID = 80 A, on-resistance RDS(ON) < 6.5 mΩ at gate-source voltage VGS = 10 V (typical: 5.5 mΩ)
- Low gate charge
- RoHS-compliant devices available
- Ultra-low RDS(ON) achieved with advanced high cell density trench technology
- Excellent package thermal dissipation
- Moisture Sensitivity Level 3 (MSL3)
Applications
AI Translation
- Load Switch - High-Frequency Switching & Synchronous Rectification - Battery Protection - Uninterruptible Power Supply
In-Stock: 160
160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3328 | $ 1.66 |
| 50+ | $ 0.2605 | $ 13.03 |
| 150+ | $ 0.2296 | $ 34.44 |
| 500+ | $ 0.1909 | $ 95.45 |
| 2,500+ | $ 0.1737 | $ 434.25 |
| 5,000+ | $ 0.1634 | $ 817.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 30A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance RDS(on) with low gate charge, making it suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60 V, drain current ID = 80 A, on-resistance RDS(ON) < 6.5 mΩ at gate-source voltage VGS = 10 V (typical: 5.5 mΩ)
- Low gate charge
- RoHS-compliant devices available
- Ultra-low RDS(ON) achieved with advanced high cell density trench technology
- Excellent package thermal dissipation
- Moisture Sensitivity Level 3 (MSL3)
Applications
AI Translation
- Load Switch - High-Frequency Switching & Synchronous Rectification - Battery Protection - Uninterruptible Power Supply
C49230903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



