HAOBANG HI-TECH HBP422A202S8
| Manufacturer | HAOBANG HI-TECHAsian Brands |
| MPN | HBP422A202S8 |
| LCSC Part # | C49229997 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 0Kpa~2Mpa SOP-8 Pressure Sensors, Transducers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | SOP-8 | |
| Pressure range | 0Kpa~2Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V~15V | |
| Operating Temperature | -30℃~+100℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | SOP-8 | |
| Pressure range | 0Kpa~2Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V~15V | |
| Operating Temperature | -30℃~+100℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The HBP422 series is a silicon piezoresistive pressure sensor. Its MEMS pressure die employs a Wheatstone bridge structure, with four resistors diffused onto a circular silicon diaphragm. When force is applied to the silicon crystal, the crystal lattice deforms, causing changes in carrier mobility and consequently altering the resistivity of silicon, which generates a voltage output signal with a linear relationship to pressure. The product features excellent linearity, repeatability, stability, and high sensitivity. Customers can select standard amplification circuits such as instrumentation amplifiers to calibrate and compensate for output and temperature drift, achieving high-accuracy, high-stability, and high-reliability pressure measurement. The product adopts a standard SOP8 package for ease of use. It is suitable for pressure detection of non-corrosive gases, with broad application prospects in healthcare, smart home appliances, industrial control, and other fields.
Features
- Silicon piezoresistive MEMS technology with high sensitivity and stability
- Measurement range: 0 kPa ~ +2000 kPa (absolute pressure, selectable range)
- Standard SOP8 package, easy to use
- Suitable for non-corrosive gas or liquid media
Applications
- Smart home appliances (e.g., coffee machines, soy milk makers, ovens, vacuum pumps)
- Medical devices (e.g., electronic blood pressure monitors, ventilators, oxygen concentrators)
- Automotive applications (e.g., steering systems)
- Industrial pressure control (e.g., pressure gauges, pneumatic systems)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5047 | $ 1.50 |
| 200+ | $ 0.6004 | $ 120.08 |
| 400+ | $ 0.5804 | $ 232.16 |
| 1,000+ | $ 0.5712 | $ 571.20 |
Standard Packaging200/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | SOP-8 | |
| Pressure range | 0Kpa~2Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V~15V | |
| Operating Temperature | -30℃~+100℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | SOP-8 | |
| Pressure range | 0Kpa~2Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V~15V | |
| Operating Temperature | -30℃~+100℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The HBP422 series is a silicon piezoresistive pressure sensor. Its MEMS pressure die employs a Wheatstone bridge structure, with four resistors diffused onto a circular silicon diaphragm. When force is applied to the silicon crystal, the crystal lattice deforms, causing changes in carrier mobility and consequently altering the resistivity of silicon, which generates a voltage output signal with a linear relationship to pressure. The product features excellent linearity, repeatability, stability, and high sensitivity. Customers can select standard amplification circuits such as instrumentation amplifiers to calibrate and compensate for output and temperature drift, achieving high-accuracy, high-stability, and high-reliability pressure measurement. The product adopts a standard SOP8 package for ease of use. It is suitable for pressure detection of non-corrosive gases, with broad application prospects in healthcare, smart home appliances, industrial control, and other fields.
Features
- Silicon piezoresistive MEMS technology with high sensitivity and stability
- Measurement range: 0 kPa ~ +2000 kPa (absolute pressure, selectable range)
- Standard SOP8 package, easy to use
- Suitable for non-corrosive gas or liquid media
Applications
- Smart home appliances (e.g., coffee machines, soy milk makers, ovens, vacuum pumps)
- Medical devices (e.g., electronic blood pressure monitors, ventilators, oxygen concentrators)
- Automotive applications (e.g., steering systems)
- Industrial pressure control (e.g., pressure gauges, pneumatic systems)
C49229997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

