LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM2576T-ADJ-TD(QJ) product image
  • LM2576T-ADJ-TD(QJ) thumbnail 1
  • LM2576T-ADJ-TD(QJ) thumbnail 2
  • LM2576T-ADJ-TD(QJ) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC LM2576T-ADJ-TD(QJ)RoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM2576T-ADJ-TD(QJ)
LCSC Part #
C49211299
Packaging
TO-220
Customer #
Key Attributes
Step-Down Voltage Regulator
Datasheetpdf iconTDSEMIC LM2576T-ADJ-TD(QJ)
In-Stock: 515
515 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6027$ 0.60
10+$ 0.4874$ 4.87
50+$ 0.4289$ 21.45
100+$ 0.372$ 37.20
500+$ 0.3379$ 168.95
1,000+$ 0.32$ 320.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTDSEMIC
PackagingTO-220
Operating Temperature-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Frequency - Switching52kHz
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576 series regulators are monolithic integrated circuits that provide all active functions required for a step-down switching regulator, capable of driving 3A loads with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require minimal external components, are easy to use, and integrate internal frequency compensation and a fixed-frequency oscillator. The LM2576 series serves as a high-efficiency replacement for popular three-terminal linear regulators, significantly reducing heatsink size and, in some cases, eliminating the need for a heatsink altogether. Standard inductor series optimized for the LM2576 are available from multiple manufacturers, greatly simplifying switching power supply design. Additional features include: output voltage tolerance guaranteed at ±4% and oscillator frequency tolerance at ±10% under specified input voltage and output load conditions. An external shutdown function is included, with a typical standby current of 50μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for complete protection under fault conditions. The LM2576 is available in TO220T-5L and TO263-5L packages.

Features

AI Translation
  • 3.3V, 5V, 12V and adjustable output versions
  • High efficiency
  • Guaranteed 3A output current
  • Only 4 external components required
  • 52kHz fixed-frequency internal oscillator
  • TTL shutdown capability, low-power standby mode
  • Uses standard off-the-shelf inductors
  • Thermal shutdown and current limiting protection
  • Adjustable version output voltage range: 1.23V to 37V (±4% maximum under specified line and load conditions)

Applications

AI Translation
  • High-efficiency, simple step-down regulator
  • High-efficiency pre-regulator for linear regulators
  • On-board switching regulator
  • Positive-to-negative voltage converter