Tokmas UCC27524DR(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | UCC27524DR(TOKMAS) |
| LCSC Part # | C49209007 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~18V SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 1.5V | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 15ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 7ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 1.5V | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 15ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 1.8V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 7ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two independent driver channels, each capable of sourcing and sinking 5A
- CMOS and TTL compatible inputs
- Independent enable control per channel
- 4.5V to 18V supply voltage range
- -40°C to +125°C extended operating temperature range
- ±4kV ESD rating (Human Body Model)
- Thermally enhanced 8-pin MSOP and standard 8-pin SOP packages
- Internal undervoltage lockout
- Fast INX propagation delay (15ns typical)
- Fast rise and fall times (7ns typical, half-load conditions)
- Propagation delay matching (5ns maximum)
- Lead-free device
Applications
AI Translation
- Pulsed laser ranging
- Battery management system
- DC-DC converter
- Motor controller
- Power inverter
In-Stock: 1,285
1,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1631 | $ 0.82 |
| 50+ | $ 0.1279 | $ 6.40 |
| 150+ | $ 0.1128 | $ 16.92 |
| 500+ | $ 0.0939 | $ 46.95 |
| 2,500+ | $ 0.0855 | $ 213.75 |
| 5,000+ | $ 0.0805 | $ 402.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 1.5V | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 15ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 7ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 1.5V | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 15ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 1.8V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 7ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two independent driver channels, each capable of sourcing and sinking 5A
- CMOS and TTL compatible inputs
- Independent enable control per channel
- 4.5V to 18V supply voltage range
- -40°C to +125°C extended operating temperature range
- ±4kV ESD rating (Human Body Model)
- Thermally enhanced 8-pin MSOP and standard 8-pin SOP packages
- Internal undervoltage lockout
- Fast INX propagation delay (15ns typical)
- Fast rise and fall times (7ns typical, half-load conditions)
- Propagation delay matching (5ns maximum)
- Lead-free device
Applications
AI Translation
- Pulsed laser ranging
- Battery management system
- DC-DC converter
- Motor controller
- Power inverter
C49209007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



