MSKSEMI LTH7(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LTH7(MS) |
| LCSC Part # | C49208526 |
| Packaging | SOT23-5L |
| Customer # | |
| Key Attributes | Lithium Battery 500mA SOT23-5L Battery Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT23-5L | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT23-5L | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
Introduction
LTH7(MS) is a single-cell lithium-ion constant-current/constant-voltage linear charger featuring a simple external application circuit, making it ideal for portable devices. It is compatible with both USB power and adapter power sources, with an integrated reverse-charging protection circuit that eliminates the need for external isolation diodes. Its thermal feedback mechanism automatically adjusts the charging current to limit die temperature during high-power operation or in high-temperature environments. The full-charge voltage is 4.2V, and the charging current is programmable via an external resistor. When the charging current drops to the termination current, the charging process ends automatically. Upon removal of the input power, the IC automatically enters a low-current standby state, with standby current reduced to 5nA.
Features
- Maximum charge current: 500mA
- Ultra-low quiescent current: 5nA
- No external MOSFET, sense resistor, or isolation diode required
- Intelligent thermal regulation for maximum charge rate
- Intelligent recharge function
- Pre-charge voltage: 4.2V
- Charge termination current: 75mA
- Trickle charge threshold: 2.9V
- Package: SOT23-5L
- ESD HBM: 2KV
Applications
- Charging dock
- Bluetooth headsets & GPS
- Mobile phones & PDAs
- Digital cameras & portable audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0209 | $ 1.05 |
| 500+ | $ 0.0166 | $ 8.30 |
| 3,000+ | $ 0.0141 | $ 42.30 |
| 6,000+ | $ 0.0127 | $ 76.20 |
| 24,000+ | $ 0.0114 | $ 273.60 |
| 51,000+ | $ 0.0107 | $ 545.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT23-5L | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT23-5L | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~6.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA |
Introduction
LTH7(MS) is a single-cell lithium-ion constant-current/constant-voltage linear charger featuring a simple external application circuit, making it ideal for portable devices. It is compatible with both USB power and adapter power sources, with an integrated reverse-charging protection circuit that eliminates the need for external isolation diodes. Its thermal feedback mechanism automatically adjusts the charging current to limit die temperature during high-power operation or in high-temperature environments. The full-charge voltage is 4.2V, and the charging current is programmable via an external resistor. When the charging current drops to the termination current, the charging process ends automatically. Upon removal of the input power, the IC automatically enters a low-current standby state, with standby current reduced to 5nA.
Features
- Maximum charge current: 500mA
- Ultra-low quiescent current: 5nA
- No external MOSFET, sense resistor, or isolation diode required
- Intelligent thermal regulation for maximum charge rate
- Intelligent recharge function
- Pre-charge voltage: 4.2V
- Charge termination current: 75mA
- Trickle charge threshold: 2.9V
- Package: SOT23-5L
- ESD HBM: 2KV
Applications
- Charging dock
- Bluetooth headsets & GPS
- Mobile phones & PDAs
- Digital cameras & portable audio
C49208526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



