LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSLMV331SE-7 product image
  • MSLMV331SE-7 thumbnail 1
  • MSLMV331SE-7 thumbnail 2
  • MSLMV331SE-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSLMV331SE-7RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSLMV331SE-7
LCSC Part #
C49208514
Packaging
SC70-5
Customer #
Key Attributes
800uV 2pA 1 SC70-5 Linear Comparators RoHS
Datasheetpdf iconMSKSEMI MSLMV331SE-7
In-Stock: 1,815
1,815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1125$ 0.56
50+$ 0.0896$ 4.48
150+$ 0.0781$ 11.72
500+$ 0.0696$ 34.80
3,000+$ 0.0627$ 188.10
6,000+$ 0.0593$ 355.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMSKSEMI
PackagingSC70-5
Features-
Dual Supply0.9V~2.75V
Common Mode Rejection Ratio(CMRR)70dB
Vos - Input Offset Voltage800uV
Ib - Input Bias Current2pA
Quiescent Current50uA
Number of Channels1
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Input Offset Current(Ios)1pA
Single Supply1.8V~5.5V

Introduction

AI Translation

MSLMV331SE-7 is a single comparator featuring open-drain output for maximum flexibility. It operates over a supply voltage range of 1.8V to 5.5V, with a typical supply current of 50μA per channel at output low. This device is a cost-effective solution meeting the key design requirements of portable consumer products, including low-voltage operation, low power consumption, and space savings. The MSLMV331SE-7 is available in an SC70-5 package and operates over an ambient temperature range of -25°C to +125°C.

Features

AI Translation
  • Supply voltage range: +1.8V to +5.5V
  • Low supply current: 50μA typical per channel at Vs = 5V with output low
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 100mV typical
  • Open-drain output for maximum flexibility
  • Specified operating temperature up to +125°C
  • Miniature package: SC70-5

Applications

AI Translation
  • Hysteresis comparator
  • Oscillator
  • Window comparator
  • Industrial equipment
  • Test & measurement