LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSHT1625(LQFP100) product image
  • MSHT1625(LQFP100) thumbnail 1
  • MSHT1625(LQFP100) thumbnail 2
  • MSHT1625(LQFP100) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSHT1625(LQFP100)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSHT1625(LQFP100)
LCSC Part #
C49208501
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
2.7V~5.2V 64 Segment 3-Wire Serial Interface 132uA LQFP-100(14x14) Display Drivers RoHS
Datasheetpdf iconMSKSEMI MSHT1625(LQFP100)
In-Stock: 114
114 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5135$ 1.51
10+$ 1.2507$ 12.51
30+$ 1.1063$ 33.19
90+$ 0.9441$ 84.97
540+$ 0.8711$ 470.39
990+$ 0.8387$ 830.31
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMSKSEMI
PackagingLQFP-100(14x14)
Voltage - Supply2.7V~5.2V
Frequency32kHz
Operating Temperature-25℃~+75℃
Pd - Power Dissipation-
Display Configurations(bit)64x8 bit
Display Configurations(Segment)64 Segment
Quiescent Current-
Interface3-Wire Serial Interface
FeaturesIntegrated boost circuit;Built-in oscillator
Current - Supply132uA

Introduction

AI Translation

MSHT1625 is a peripheral chip designed to expand display functionality when paired with I/O-type MCUs, supporting a maximum display mode of 512 dots. It is a memory-mapped, multi-function LCD controller whose software-configurable features make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The chip interfaces with the host controller via a 3-wire serial interface and supports buzzer output and watchdog timer/time-base timer functionality. The product family offers multiple variants to meet the requirements of different applications.

Features

AI Translation
  • Operating voltage: 2.7V~5.2V
  • Built-in RC oscillator
  • Supports external 32.768kHz crystal oscillator or 32kHz frequency source input
  • 1/4 bias, 1/8 duty cycle, 64Hz frame frequency
  • Maximum 64×8 display mode, 8COM×64SEG
  • Built-in resistor-type bias generator
  • 3-wire serial interface
  • 8 time base/watchdog timer options
  • Time base or watchdog timer overflow output
  • Internal LCD display RAM
  • Auto-increment read/write address
  • 2 selectable buzzer frequencies: 2kHz/4kHz
  • Power-saving command for reduced power consumption
  • Software-configurable features
  • Data mode and command mode instructions
  • 3 data access modes
  • VLCD pin for adjusting LCD operating voltage
  • 100-pin LQFP package
  • 100-pin QFP package