LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSHT1623(LQFP100) product image
  • MSHT1623(LQFP100) thumbnail 1
  • MSHT1623(LQFP100) thumbnail 2
  • MSHT1623(LQFP100) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSHT1623(LQFP100)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSHT1623(LQFP100)
LCSC Part #
C49208499
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
2.7V~5.2V 48 segments 3-Wire Serial Interface 132uA LQFP-100(14x14) Display Drivers RoHS
Datasheetpdf iconMSKSEMI MSHT1623(LQFP100)
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4897$ 1.49
10+$ 1.2391$ 12.39
30+$ 1.1015$ 33.05
90+$ 0.9468$ 85.21
540+$ 0.8772$ 473.69
900+$ 0.8462$ 761.58
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMSKSEMI
PackagingLQFP-100(14x14)
Voltage - Supply2.7V~5.2V
Frequency32kHz
Operating Temperature-25℃~+75℃
Pd - Power Dissipation-
Display Configurations(bit)48x8 bit
Display Configurations(Segment)48 segments
Quiescent Current1uA
Interface3-Wire Serial Interface
FeaturesIntegrated boost circuit;Built-in oscillator
Current - Supply132uA

Introduction

AI Translation

MSHT1623 is a peripheral IC designed to work with I/O-type MCUs for display function expansion. Its maximum display mode supports 384 dots (48×8). The IC features a serial interface, buzzer output, and watchdog timer/time-base timer functionality. MSHT1623 is a memory-mapped, multi-function LCD controller whose software-configurable characteristics make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The IC requires only 3 lines to interface with the host controller. The 162x series offers multiple variants to address diverse application requirements.

Features

AI Translation
  • Operating voltage: 2.7V~5.2V
  • Built-in RC oscillator
  • Supports external 32.768kHz crystal oscillator or 32kHz frequency source input
  • 1/4 bias, 1/8 duty cycle, 48Hz frame frequency
  • Maximum 48×8 display mode, 8 commons × 48 segments
  • Built-in resistor-type bias generator
  • 3-wire serial interface
  • 8 time base/watchdog timer options
  • Time base or watchdog timer overflow output
  • Internal LCD display RAM
  • Auto-increment read/write address
  • Two selectable buzzer frequencies: 2kHz/4kHz
  • Power-saving command for reduced power consumption
  • Software-configurable features
  • Data mode and command mode instructions
  • Three data access modes
  • LCD operating voltage adjustment via VLCD pin
  • 100-pin LQFP package
  • 100-pin QFP package