MSKSEMI MSHT1623(QFP100)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSHT1623(QFP100) |
| LCSC Part # | C49208498 |
| Packaging | QFP-100(14x20) |
| Customer # | |
| Key Attributes | 2.7V~5.2V 48 segments 3-Wire Serial Interface 132uA QFP-100(14x20) Display Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-100(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 48x8 bit | |
| Display Configurations(Segment) | 48 segments | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 132uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-100(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 48x8 bit | |
| Display Configurations(Segment) | 48 segments | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 132uA |
Introduction
MSHT1623 is a peripheral IC designed to work with I/O-type MCUs for display function expansion. Its maximum display mode supports 384 dots (48×8). The IC features a serial interface, buzzer output, and watchdog timer/time-base timer functionality. MSHT1623 is a memory-mapped, multi-function LCD controller whose software-configurable characteristics make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The IC requires only 3 lines to interface with the host controller. The 162x series offers multiple variants to address diverse application requirements.
Features
- Operating voltage: 2.7V~5.2V
- Built-in RC oscillator
- Supports external 32.768kHz crystal oscillator or 32kHz frequency source input
- 1/4 bias, 1/8 duty cycle, 48Hz frame frequency
- Maximum 48×8 display mode, 8 commons × 48 segments
- Built-in resistor-type bias generator
- 3-wire serial interface
- 8 time base/watchdog timer options
- Time base or watchdog timer overflow output
- Internal LCD display RAM
- Auto-increment read/write address
- Two selectable buzzer frequencies: 2kHz/4kHz
- Power-saving command for reduced power consumption
- Software-configurable features
- Data mode and command mode instructions
- Three data access modes
- LCD operating voltage adjustment via VLCD pin
- 100-pin LQFP package
- 100-pin QFP package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4679 | $ 1.47 |
| 10+ | $ 1.2072 | $ 12.07 |
| 30+ | $ 1.0639 | $ 31.92 |
| 132+ | $ 0.9014 | $ 118.98 |
| 528+ | $ 0.8306 | $ 438.56 |
| 990+ | $ 0.7968 | $ 788.83 |
Standard Packaging66/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-100(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 48x8 bit | |
| Display Configurations(Segment) | 48 segments | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 132uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | QFP-100(14x20) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 48x8 bit | |
| Display Configurations(Segment) | 48 segments | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 132uA |
Introduction
MSHT1623 is a peripheral IC designed to work with I/O-type MCUs for display function expansion. Its maximum display mode supports 384 dots (48×8). The IC features a serial interface, buzzer output, and watchdog timer/time-base timer functionality. MSHT1623 is a memory-mapped, multi-function LCD controller whose software-configurable characteristics make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The IC requires only 3 lines to interface with the host controller. The 162x series offers multiple variants to address diverse application requirements.
Features
- Operating voltage: 2.7V~5.2V
- Built-in RC oscillator
- Supports external 32.768kHz crystal oscillator or 32kHz frequency source input
- 1/4 bias, 1/8 duty cycle, 48Hz frame frequency
- Maximum 48×8 display mode, 8 commons × 48 segments
- Built-in resistor-type bias generator
- 3-wire serial interface
- 8 time base/watchdog timer options
- Time base or watchdog timer overflow output
- Internal LCD display RAM
- Auto-increment read/write address
- Two selectable buzzer frequencies: 2kHz/4kHz
- Power-saving command for reduced power consumption
- Software-configurable features
- Data mode and command mode instructions
- Three data access modes
- LCD operating voltage adjustment via VLCD pin
- 100-pin LQFP package
- 100-pin QFP package
C49208498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



